STMicroelectronics 300 V 60 A Diode Switching 3-Pin TO-247 STTH6003CW

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $61.35

View bulk pricing options

Subtotal (1 tube of 30 units)*

$122.76

(exc. GST)

$135.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$4.092$122.76-
150 +$3.683$110.49$61.35

*price indicative

RS Stock No.:
168-6090
Mfr. Part No.:
STTH6003CW
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Common Cathode

Series

STTH6003

Rectifier Type

Switching

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Maximum Forward Voltage Vf

1.25V

Peak Reverse Current Ir

60μA

Peak Reverse Recovery Time trr

55ns

Maximum Operating Temperature

150°C

Height

20.15mm

Diameter

3.55mm

Standards/Approvals

RoHS

Length

15.75mm

Width

5.15mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy