onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$670.00

(exc. GST)

$740.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.067$670.00-
20000 +$0.065$650.002%

*price indicative

RS Stock No.:
145-5513
Mfr. Part No.:
FDH333TR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-35

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

125V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

500

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Minimum Operating Temperature

65°C

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

175°C

Height

4.56mm

Length

4.56mm

Width

460μm

Diameter

1.91mm

Standards/Approvals

JEDEC DO-213AC, JEDEC DO-204

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

  • RS Stock No. 8063422
  • Mfr. Part No. FDH333TR
Each (In a Pack of 200)
$0.114
  • RS Stock No. 8063422P
  • Mfr. Part No. FDH333TR
Each (Supplied on a Reel)
$0.114
  • RS Stock No. 8063431
  • Mfr. Part No. FDH400TR
Each (In a Pack of 200)
$0.151
Each (Supplied on a Reel)
$0.141

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy