onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
- RS Stock No.:
- 806-3422
- Mfr. Part No.:
- FDH333TR
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 200 units)*
$22.80
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 10,000 unit(s) shipping from 10 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 2400 | $0.114 | $22.80 |
| 2600 - 4800 | $0.111 | $22.20 |
| 5000 + | $0.109 | $21.80 |
*price indicative
- RS Stock No.:
- 806-3422
- Mfr. Part No.:
- FDH333TR
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 125V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 500 | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.56mm | |
| Height | 4.56mm | |
| Standards/Approvals | JEDEC DO-213AC, JEDEC DO-204 | |
| Width | 460μm | |
| Diameter | 1.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 125V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 500 | ||
Maximum Operating Temperature 175°C | ||
Length 4.56mm | ||
Height 4.56mm | ||
Standards/Approvals JEDEC DO-213AC, JEDEC DO-204 | ||
Width 460μm | ||
Diameter 1.91mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 125 V 500 mA High Contraction Low Leakage Diode General Purpose 2-Pin SOD-80
- onsemi 125 V 500 mA High Contraction Low Leakage Diode General Purpose 2-Pin SOD-80 FDLL333
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
- onsemi 125 V 200 mA Small Signal Diode General Purpose 2-Pin DO-204AH
- onsemi 125 V 200 mA Small Signal Diode General Purpose 2-Pin DO-204AH BAY72TR
- DiodesZetex 60 V 500 mA Diode General Purpose 2-Pin SOD-123 SBR0560S1-7
