Vishay 100 V 7 A Rectifier & Schottky Diode 2-Pin DFN3820A V7NM103HM3/H
- RS Stock No.:
- 280-2170
- Mfr. Part No.:
- V7NM103HM3/H
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$33.30
(exc. GST)
$36.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.666 | $33.30 | - |
| 250 - 450 | $0.628 | $31.40 | 5% |
| 500 - 950 | $0.591 | $29.55 | 11% |
| 1000 - 2450 | $0.539 | $26.95 | 19% |
| 2500 + | $0.492 | $24.60 | 26% |
*price indicative
- RS Stock No.:
- 280-2170
- Mfr. Part No.:
- V7NM103HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 7A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | V7NM103 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.72V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 8mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.95mm | |
| Height | 0.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 7A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series V7NM103 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.72V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 8mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.95mm | ||
Height 0.88mm | ||
Automotive Standard No | ||
The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.
Lead free
Halogen free
RoHS compliant
AEC Q101 qualified
Low forward voltage drop
Low power losses and high efficiency
Related links
- Vishay 100 V 7 A Rectifier & Schottky Diode 2-Pin DFN3820A V7NM103HM3/H
- Vishay 100 V 7 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V7N103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
