Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- RS Stock No.:
- 280-2153
- Mfr. Part No.:
- V3NM103HM3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.40
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.468 | $23.40 |
| 250 - 450 | $0.442 | $22.10 |
| 500 - 950 | $0.416 | $20.80 |
| 1000 - 2450 | $0.385 | $19.25 |
| 2500 + | $0.348 | $17.40 |
*price indicative
- RS Stock No.:
- 280-2153
- Mfr. Part No.:
- V3NM103HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | V3NM103 | |
| Diode Configuration | Single | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 700μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.55mm | |
| Length | 3.96mm | |
| Standards/Approvals | Meets MSL level 1, per J-STD-020 | |
| Height | 0.88mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series V3NM103 | ||
Diode Configuration Single | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 700μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.55mm | ||
Length 3.96mm | ||
Standards/Approvals Meets MSL level 1, per J-STD-020 | ||
Height 0.88mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.
Lead free
Halogen free
RoHS compliant
AEC Q101 qualified
Low forward voltage drop
Low power losses and high efficiency
Related links
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NM103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5N103HM3/H
- Vishay 100 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3N103HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V3NL63HM3/H
- Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-221AC VSSAF5103HM3/I
