Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NM63HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$30.45

(exc. GST)

$33.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.609$30.45-
250 - 450$0.575$28.755%
500 - 950$0.54$27.0011%
1000 - 2450$0.493$24.6519%
2500 +$0.45$22.5026%

*price indicative

Packaging Options:
RS Stock No.:
280-2172
Mfr. Part No.:
V7NM63HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

7A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V7NM63

Rectifier Type

Trench MOS Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

15μA

Maximum Forward Voltage Vf

0.64V

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Operating Temperature

175°C

Height

0.98mm

Length

3.95mm

Width

2.18mm

Standards/Approvals

UL 94 V-0, RoHS, AEC-Q101, JESD 201 Class 2 whisker test

Automotive Standard

AEC-Q101

The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.

Lead free

Halogen free

RoHS compliant

AEC Q101 qualified

Low forward voltage drop

Low power losses and high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy