Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- RS Stock No.:
- 279-9428
- Mfr. Part No.:
- VS-3C04ET07S2L-M3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-9428
- Mfr. Part No.:
- VS-3C04ET07S2L-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | VS-3C04ET07 | |
| Rectifier Type | SiC Merged PIN Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Forward Voltage Vf | 1.85V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 29A | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Width | 11.3mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series VS-3C04ET07 | ||
Rectifier Type SiC Merged PIN Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 25μA | ||
Maximum Forward Voltage Vf 1.85V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 29A | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Width 11.3mm | ||
Standards/Approvals UL, RoHS | ||
Length 10.67mm | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
Related links
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
