Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- RS Stock No.:
- 279-9479
- Mfr. Part No.:
- VS-3C20ET07S2L-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$6,373.60
(exc. GST)
$7,011.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $7.967 | $6,373.60 |
*price indicative
- RS Stock No.:
- 279-9479
- Mfr. Part No.:
- VS-3C20ET07S2L-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | VS-3C20ET07 | |
| Rectifier Type | TMBS | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94 V-0, RoHS, JESD 201 Class 2 whisker test, AEC-Q101 | |
| Width | 10.67mm | |
| Height | 15.88mm | |
| Length | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series VS-3C20ET07 | ||
Rectifier Type TMBS | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94 V-0, RoHS, JESD 201 Class 2 whisker test, AEC-Q101 | ||
Width 10.67mm | ||
Height 15.88mm | ||
Length 9.65mm | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
- Vishay 650 V 10 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C10ET07S2L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- Vishay 100 V 8 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V8PA103-M3/I
