Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- RS Stock No.:
- 279-9435
- Mfr. Part No.:
- VS-3C06ET07S2L-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,386.40
(exc. GST)
$2,624.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 800 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $2.983 | $2,386.40 |
*price indicative
- RS Stock No.:
- 279-9435
- Mfr. Part No.:
- VS-3C06ET07S2L-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | VS-3C06ET07 | |
| Rectifier Type | SiC Merged PIN Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.75V | |
| Peak Reverse Current Ir | 1.3μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS, UL | |
| Width | 11.3mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series VS-3C06ET07 | ||
Rectifier Type SiC Merged PIN Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.75V | ||
Peak Reverse Current Ir 1.3μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals RoHS, UL | ||
Width 11.3mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- onsemi 650 V 10 A Schottky Diode & Rectifier SiC Merged PIN Schottky 2-Pin TO-220-2 UJ3D06510TS
- Nexperia 650 V 16 A Rectifier & Schottky Diode Merged Pin Schottky 2-Pin D2PAK PSC1665JJ
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode TMBS 3-Pin D2PAK VS-3C20ET07S2L-M3
