Vishay 1200 V 45 A Rectifier & Schottky Diode 3-Pin TO-247AD 3L SEP4512-M3/P

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$7.68

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 426 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.68-
25 - 49$6.2518%
50 - 99$5.6426%
100 - 249$4.9635%
250 +$4.5041%

*price indicative

Packaging Options:
RS Stock No.:
279-9371
Mfr. Part No.:
SEP4512-M3/P
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

45A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Common Anode

Series

SEP4512

Pin Count

3

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.26V

Peak Non-Repetitive Forward Surge Current Ifsm

480A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay phase leg high voltage standard rectifier with oxide planar chip junction. It is used in OBC for EV/HEV, single or three phase bridge rectification, industrial inverter power.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Each (Supplied in a Tube)
$7.68
Each (Supplied in a Tube)
$10.55
Each (In a Pack of 5)
$7.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy