Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- RS Stock No.:
- 279-9468
- Mfr. Part No.:
- VS-3C16CP07L-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$9.61
(exc. GST)
$10.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 500 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $9.61 |
| 5 - 9 | $8.80 |
| 10 - 24 | $8.26 |
| 25 - 49 | $7.76 |
| 50 + | $7.23 |
*price indicative
- RS Stock No.:
- 279-9468
- Mfr. Part No.:
- VS-3C16CP07L-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | VS-3C16CP07 | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Trench MOS Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 45μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 54A | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Standards/Approvals | UL 94 V-0, JESD 201 Class 2 whisker test, RoHS, AEC-Q101 | |
| Width | 5.31mm | |
| Height | 41.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series VS-3C16CP07 | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Trench MOS Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 45μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 54A | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Standards/Approvals UL 94 V-0, JESD 201 Class 2 whisker test, RoHS, AEC-Q101 | ||
Width 5.31mm | ||
Height 41.02mm | ||
Automotive Standard No | ||
- RS Stock No. 2799467
- Mfr. Part No. VS-3C16CP07L-M3
- RS Stock No. 2799468P
- Mfr. Part No. VS-3C16CP07L-M3
- RS Stock No. 2799476P
- Mfr. Part No. VS-3C20CP07L-M3
- RS Stock No. 2799475
- Mfr. Part No. VS-3C20CP07L-M3
Related links
- Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- Vishay 650 V 16 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-220AC 2L VS-3C16ET07T-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L VS-C16CP07L-M3
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L









