Vishay 1200 V 45 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin TO-247AD 3L SEP4512HM3/P
- RS Stock No.:
- 279-9368
- Mfr. Part No.:
- SEP4512HM3/P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$10.55
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 473 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $10.55 |
| 25 - 49 | $9.35 |
| 50 - 99 | $8.66 |
| 100 - 249 | $7.62 |
| 250 + | $6.43 |
*price indicative
- RS Stock No.:
- 279-9368
- Mfr. Part No.:
- SEP4512HM3/P
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Common Anode | |
| Series | SEP4512 | |
| Rectifier Type | Surface Mount Standard Rectifier | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.26V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 480A | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.7mm | |
| Height | 5.31mm | |
| Width | 20.7mm | |
| Standards/Approvals | AEC-Q101, UL 94 V-0, RoHS, JESD 201 Class 2 whisker test | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 45A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Common Anode | ||
Series SEP4512 | ||
Rectifier Type Surface Mount Standard Rectifier | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.26V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 480A | ||
Maximum Operating Temperature 175°C | ||
Length 20.7mm | ||
Height 5.31mm | ||
Width 20.7mm | ||
Standards/Approvals AEC-Q101, UL 94 V-0, RoHS, JESD 201 Class 2 whisker test | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2799368P
- Mfr. Part No. SEP4512HM3/P
- RS Stock No. 2799371
- Mfr. Part No. SEP4512-M3/P
- RS Stock No. 2799371P
- Mfr. Part No. SEP4512-M3/P
- RS Stock No. 2799373
- Mfr. Part No. V10P103HM3/I
Related links
- Vishay 1200 V 45 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin TO-247AD 3L SEP4512HM3/P
- Vishay 1200 V 45 A Rectifier & Schottky Diode 3-Pin TO-247AD 3L SEP4512-M3/P
- Vishay 100 V 10 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin SMPC (TO-277A) V10P103HM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NDHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NGHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3G-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NJHM3/I
- Vishay 600 V 3 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE30NJ-M3/I










