Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- RS Stock No.:
- 279-9476
- Mfr. Part No.:
- VS-3C20CP07L-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$10.94
(exc. GST)
$12.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 497 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $10.94 |
| 5 - 9 | $10.09 |
| 10 - 24 | $9.38 |
| 25 - 49 | $8.66 |
| 50 + | $8.01 |
*price indicative
- RS Stock No.:
- 279-9476
- Mfr. Part No.:
- VS-3C20CP07L-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | VS-3C20CP07 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 55μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.31mm | |
| Length | 15.87mm | |
| Standards/Approvals | UL, RoHS | |
| Width | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series VS-3C20CP07 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 55μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 5.31mm | ||
Length 15.87mm | ||
Standards/Approvals UL, RoHS | ||
Width 20.7mm | ||
Automotive Standard No | ||
- RS Stock No. 2799475
- Mfr. Part No. VS-3C20CP07L-M3
- RS Stock No. 2799476P
- Mfr. Part No. VS-3C20CP07L-M3
- RS Stock No. 2799483
- Mfr. Part No. VS-3C40CP07L-M3
- RS Stock No. 2799484P
- Mfr. Part No. VS-3C40CP07L-M3
Related links
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C20CP07L-M3
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-247AD 3L VS-3C40CP07L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin TO-247AD 3L VS-3C16CP07L-M3
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 16 A Diode Schottky 3-Pin TO-247AD 3L VS-C16CP07L-M3
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L
- Vishay 650 V 20 A SiC Schottky Schottky 3-Pin TO-247AD 3L VS-C20CP07L-M3
- Vishay 650V 40A 3-Pin TO-247AD 3L VS-C40CP07L-M3










