Vishay 1200 V 30 A Rectifier & Schottky Diode Surface Mount High Voltage Rectifier 2-Pin DO-218AB SE30124-M3/I
- RS Stock No.:
- 279-9338
- Mfr. Part No.:
- SE30124-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 750 units)*
$2,190.00
(exc. GST)
$2,407.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,250 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | $2.92 | $2,190.00 |
*price indicative
- RS Stock No.:
- 279-9338
- Mfr. Part No.:
- SE30124-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-218AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Series | SE30124 | |
| Rectifier Type | Surface Mount High Voltage Rectifier | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, JESD 201 Class 2 whisker test, UL 94 V-0, RoHS | |
| Width | 10.5mm | |
| Length | 15.4mm | |
| Height | 3.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-218AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Series SE30124 | ||
Rectifier Type Surface Mount High Voltage Rectifier | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, JESD 201 Class 2 whisker test, UL 94 V-0, RoHS | ||
Width 10.5mm | ||
Length 15.4mm | ||
Height 3.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 1200 V 30 A Rectifier & Schottky Diode Surface Mount High Voltage Rectifier 2-Pin DO-218AB SE30124-M3/I
- Vishay 1200 V 1 A Rectifier & Schottky Diode 2-Pin DO-219AB VS-E7FX0112-M3/I
- Vishay 1200 V 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
- Vishay 1200 V 30 A Rectifier & Schottky Diode 2-Pin DO-218AB SE30124HM3/I
- Vishay 1200 V 205 A Diode High Voltage 3-Pin INT-A-PAK
- Vishay 1200 V 205 A Diode High Voltage 3-Pin INT-A-PAK VS-VSKDU162/12PBF
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
- Vishay 1200 V 45 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin TO-247AD 3L SEP4512HM3/P
