STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST15H100SBYTR
- RS Stock No.:
- 273-5119
- Mfr. Part No.:
- STPST15H100SBYTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,877.50
(exc. GST)
$2,065.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.751 | $1,877.50 |
| 5000 - 5000 | $0.676 | $1,690.00 |
| 7500 + | $0.608 | $1,520.00 |
*price indicative
- RS Stock No.:
- 273-5119
- Mfr. Part No.:
- STPST15H100SBYTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 230A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 10.1mm | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration Common Anode | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 230A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 10.1mm | ||
Length 6.6mm | ||
Width 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics DPAK power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.
High junction temperature capability
Low forward voltage drop
Low recovery charges
- RS Stock No. 2735120
- Mfr. Part No. STPST15H100SBYTR
Each (In a Pack of 5)
$2.372
- RS Stock No. 2735120P
- Mfr. Part No. STPST15H100SBYTR
Each (Supplied on a Reel)
$2.372
- RS Stock No. 2735154P
- Mfr. Part No. STPST8H100SF
Each (Supplied on a Reel)
$1.832
STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST15H100SB-TR
- RS Stock No. 2751374
- Mfr. Part No. STPST15H100SB-TR
Each (In a Pack of 5)
$2.136
Related links
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST15H100SBYTR
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SFY
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF








