STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- RS Stock No.:
- 273-5112
- Mfr. Part No.:
- STPST10H100SBYTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.82
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.364 | $11.82 | - |
| 10 - 95 | $2.124 | $10.62 | 10% |
| 100 - 245 | $1.914 | $9.57 | 19% |
| 250 - 495 | $1.728 | $8.64 | 26% |
| 500 + | $1.556 | $7.78 | 34% |
*price indicative
- RS Stock No.:
- 273-5112
- Mfr. Part No.:
- STPST10H100SBYTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Anode | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Height | 10.1mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Anode | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 175°C | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Height 10.1mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics DPAK power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface.
Low forward voltage drop
Low recovery charges
Reduces conduction, reverse and switching losses
Related links
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SFY
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST5H100SBY-TR
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
