STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- RS Stock No.:
- 273-5117
- Mfr. Part No.:
- STPST12H100SF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$3,888.00
(exc. GST)
$4,278.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 6000 | $0.648 | $3,888.00 | - |
| 12000 - 12000 | $0.583 | $3,498.00 | 10% |
| 18000 + | $0.525 | $3,150.00 | 18% |
*price indicative
- RS Stock No.:
- 273-5117
- Mfr. Part No.:
- STPST12H100SF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Anode | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 230A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Length | 4.75mm | |
| Height | 6.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Anode | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 230A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Length 4.75mm | ||
Height 6.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SFY
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST5H100SBY-TR
