STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SFY
- RS Stock No.:
- 273-5115
- Mfr. Part No.:
- STPST10H100SFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$4,248.00
(exc. GST)
$4,674.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.708 | $4,248.00 |
| 12000 - 12000 | $0.637 | $3,822.00 |
| 18000 + | $0.573 | $3,438.00 |
*price indicative
- RS Stock No.:
- 273-5115
- Mfr. Part No.:
- STPST10H100SFY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Anode | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 6.65mm | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Anode | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 6.65mm | ||
Length 4.75mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power Schottky trench diode is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.
High junction temperature capability
Low forward voltage drop
Low recovery charges
Related links
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SFY
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
