Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH08G65C5XKSA2
- RS Stock No.:
- 273-2940
- Mfr. Part No.:
- IDH08G65C5XKSA2
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-2940
- Mfr. Part No.:
- IDH08G65C5XKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDH08G65C5 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 68A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDH08G65C5 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 68A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
Infineon 5th Generation thinQ!TM Series Rectifier & Schottky Diode, 650V Peak Reverse Repetitive Voltage, 8A Maximum Continuous Forward Current - IDH08G65C5XKSA2
This rectifier & Schottky diode is a through-hole power device designed for high-current rectification in demanding electronic assemblies. It combines a single diode configuration with a TO-220 package for straightforward mounting and thermal management. The component operates across a wide temperature range and meets industry environmental and packaging standards, making it suitable for robust power conversion tasks where Compact board-level mounting is required.
Features and Benefits:
• 650V Peak reverse voltage provides high-voltage blocking capability
• 8A continuous forward current supports steady high-current loads
• 1.5V maximum forward voltage minimises conduction losses
• 68A surge current handles short-duration inrush events
• -55°C to 175°C operating range enables high-temperature operation
• 8A continuous forward current supports steady high-current loads
• 1.5V maximum forward voltage minimises conduction losses
• 68A surge current handles short-duration inrush events
• -55°C to 175°C operating range enables high-temperature operation
Applications
• Suitable for mains rectification in power supplies
• Ideal for DC link protection in converters
• Used with heatsinked assemblies for industrial power
• Can be used for surge-prone motor drive inputs
• Used for high-voltage switching in power electronics
• Ideal for DC link protection in converters
• Used with heatsinked assemblies for industrial power
• Can be used for surge-prone motor drive inputs
• Used for high-voltage switching in power electronics
What package and mounting style does it use?
It is supplied in a TO-220 package and designed for through-hole mounting.
Which approvals and standards does it adhere to?
It complies with RoHS and JEDEC specifications for electronic components.
How does it perform under thermal stress?
It operates from -55°C up to 175°C, supporting elevated-temperature environments.
Is this device configured for multiple diode operations?
The device is a single diode configuration intended for single-channel rectification.
Related links
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDW20G65C5BXKSA2
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
