Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-247 IDW20G65C5BXKSA2

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 7%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$241.77

(exc. GST)

$265.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$8.059$241.77-
60 +$7.439$223.177%

*price indicative

RS Stock No.:
273-2954
Mfr. Part No.:
IDW20G65C5BXKSA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Dual

Series

IDW20G65C5B

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

180μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon SiC schottky barrier diode has compact design and thinwafer technology, the new family of products shows improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit. It ha

Highest softness factor for ultimate softness and low EMI filtering

For applications switching between 18 kHz and 40 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy