Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- RS Stock No.:
- 273-2936
- Mfr. Part No.:
- IDH02G65C5XKSA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.91 | $14.55 |
| 10 - 20 | $2.65 | $13.25 |
| 25 - 45 | $2.432 | $12.16 |
| 50 - 95 | $2.24 | $11.20 |
| 100 + | $2.078 | $10.39 |
*price indicative
- RS Stock No.:
- 273-2936
- Mfr. Part No.:
- IDH02G65C5XKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDH02G65C5 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 35μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 23A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDH02G65C5 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 35μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 23A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon schottky diodes generation 5 in a DPAK real2pin package represents leading edge technology for SiC schottky barrier diodes. It has very high quality and high volume manufacturing capability.
Highly stable switching performance
Reduced cooling requirements
Reduced risks of thermal runaway
RoHS compliant
Related links
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH02G65C5XKSA2
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDW12G65C5XKSA1
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
