Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- RS Stock No.:
- 273-2938
- Mfr. Part No.:
- IDH04G65C5XKSA2
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $3.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.44
(exc. GST)
$22.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 385 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.088 | $20.44 | - |
| 10 - 20 | $3.718 | $18.59 | $3.70 |
| 25 - 45 | $3.406 | $17.03 | $17.05 |
| 50 - 95 | $3.142 | $15.71 | $47.30 |
| 100 + | $2.914 | $14.57 | $117.40 |
*price indicative
- RS Stock No.:
- 273-2938
- Mfr. Part No.:
- IDH04G65C5XKSA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDH04G65C5 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 38A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 70μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD20 and JESD22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDH04G65C5 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 38A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 70μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD20 and JESD22 | ||
Automotive Standard No | ||
Infineon 5th Generation thinQ!TM Series Rectifier & Schottky Diode, 4A Maximum Continuous Forward Current, 650V Peak Reverse Repetitive Voltage - IDH04G65C5XKSA2
Features and Benefits:
• 1.5V maximum forward voltage minimises conduction losses
• 650V Peak reverse rating enables high-voltage blocking applications
• 38A Peak non-repetitive surge capacity handles transient inrush events
• 70μA Peak reverse current maintains low leakage at reverse bias
Applications
• Ideal for DC link protection in industrial converters
• Used with through-hole mounting on power assemblies
• Can be used for surge-prone circuits requiring transient resilience
• Suitable for environments demanding wide thermal endurance
What thermal range can it operate across?
What mounting method is required for installation?
How does it behave under reverse bias conditions?
Is it configured for multiple diode paths or single use?
Which durability standards relate to manufacturing processes?
Related links
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDW20G65C5BXKSA2
