Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin D2PAK IDK12G65C5XTMA2
- RS Stock No.:
- 273-2743
- Mfr. Part No.:
- IDK12G65C5XTMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,239.00
(exc. GST)
$3,563.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $3.239 | $3,239.00 |
*price indicative
- RS Stock No.:
- 273-2743
- Mfr. Part No.:
- IDK12G65C5XTMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDK12G65C5 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 190μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDK12G65C5 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Reverse Current Ir 190μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon SiC Schottky Diode is a silicon carbide schottky barrier diode. The ThinQ Generation 5 represents Infineon leading edge technology for the SiC schottky barrier diode. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit.
RoHS compliant
Pb free lead plating
High surge current capability
Benchmark switching behaviour
Optimized for high temperature operation
Temperature independent switching behaviour
Related links
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDW12G65C5XKSA1
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH10G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDW20G65C5BXKSA2
