ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AA RBR3LB30BTBR1
- RS Stock No.:
- 266-3841
- Mfr. Part No.:
- RBR3LB30BTBR1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3841
- Mfr. Part No.:
- RBR3LB30BTBR1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RBR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 0.53V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.94mm | |
| Width | 2.45mm | |
| Standards/Approvals | RoHS | |
| Height | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RBR | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 0.53V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.94mm | ||
Width 2.45mm | ||
Standards/Approvals RoHS | ||
Height 5.6mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AA
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 30 V 2 A Diode Schottky 2-Pin DO-214AA RBR2LB30ATBR1
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RSX301L-30DDTE25
- ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RB058L-30DDTE25
- ROHM 30 V 3 A Diode Schottky 2-Pin SOD-106 RSX301L-30TE25
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AA B330B-13-F
