ROHM 30 V 3 A Diode Schottky 2-Pin DO-214AC RSX301L-30DDTE25

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$31.90

(exc. GST)

$35.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$1.276$31.90-
100 - 225$1.212$30.305%
250 +$1.123$28.0811%

*price indicative

Packaging Options:
RS Stock No.:
265-319
Mfr. Part No.:
RSX301L-30DDTE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RSX301L

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

200μA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

420mV

Maximum Operating Temperature

150°C

Width

2.8mm

Standards/Approvals

RoHS

Length

5.3mm

Height

2.2mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode features low forward voltage and low reverse leakage current, making it ideal for general rectification applications. With its high reliability, it is specifically designed for automotive use, ensuring efficient performance and durability in demanding environments.

High reliability

Small power mould type

Low VF and Low IR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy