DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AB B330-13-F
- RS Stock No.:
- 169-0670
- Mfr. Part No.:
- B330-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,527.00
(exc. GST)
$1,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.509 | $1,527.00 |
| 6000 - 9000 | $0.496 | $1,488.00 |
| 12000 + | $0.488 | $1,464.00 |
*price indicative
- RS Stock No.:
- 169-0670
- Mfr. Part No.:
- B330-13-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | B330 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.11mm | |
| Height | 2.3mm | |
| Standards/Approvals | FBI | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series B330 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Length 7.11mm | ||
Height 2.3mm | ||
Standards/Approvals FBI | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AA B330-13-F
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin DO-214AC
- DiodesZetex 30 V 3 A Diode Schottky 2-Pin DO-214AA B330B-13-F
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin DO-214AC B130-13-F
- DiodesZetex 30 V 1 A Diode Schottky 2-Pin SOD-123
