ROHM 30 V 3 A Diode Schottky 2-Pin SOD-106 RSX301L-30TE25
- RS Stock No.:
- 700-2652
- Mfr. Part No.:
- RSX301L-30TE25
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.32
(exc. GST)
$6.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 570 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.264 | $6.32 |
| 25 - 95 | $1.258 | $6.29 |
| 100 + | $1.242 | $6.21 |
*price indicative
- RS Stock No.:
- 700-2652
- Mfr. Part No.:
- RSX301L-30TE25
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-106 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RSX301L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 420mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Height | 1.9mm | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-106 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RSX301L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 420mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Height 1.9mm | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 25 V 5 A Diode Schottky 2-Pin SOD-106 RSX501L-20TE25
- ROHM 60 V 3 A Diode 2-Pin SOD-106 RB058L-60TE25
- ROHM 40 V 2 A Diode 2-Pin SOD-106 RB060L-40TE25
- ROHM 400V 1A 2-Pin SOD-106 1SR156-400TE25
- ROHM Diode 2-Pin SOD-106 RF201L4STE25
- ROHM 400V 1.5A 2-Pin SOD-106 RFN2L4STE25
- ROHM 40V 3A 2-Pin SOD-106 RB051L-40TE25
- ROHM 1 Single 1 W 6 % Surface 2-Pin SOD-106