Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- RS Stock No.:
- 261-3919
- Mfr. Part No.:
- BAT15099E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,464.00
(exc. GST)
$1,611.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.488 | $1,464.00 | - |
| 6000 - 6000 | $0.439 | $1,317.00 | 10% |
| 9000 + | $0.395 | $1,185.00 | 19% |
*price indicative
- RS Stock No.:
- 261-3919
- Mfr. Part No.:
- BAT15099E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Diode Configuration | Anti-Parallel Pair | |
| Series | BAT15-099 | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 410mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Diode Configuration Anti-Parallel Pair | ||
Series BAT15-099 | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 410mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon RF Schottky diodes are silicon low barrier N-type devices with an integrated guard ring on-chip for over-voltage protection. Their low barrier height, low forward voltage and low junction capacitance make a suitable choice for mixer and detector functions in applications which frequencies are as high as 12 GHz.
RoHS compliant and halogen-free
Low capacitance and inductance
- RS Stock No. 2613920
- Mfr. Part No. BAT15099E6327HTSA1
Each (In a Pack of 15)
$1.029
- RS Stock No. 2613921
- Mfr. Part No. BAT15099E6433HTMA1
Each (On a Reel of 10000)
$0.422
- RS Stock No. 2613922
- Mfr. Part No. BAT15099E6433HTMA1
Each (In a Pack of 15)
$0.861
- RS Stock No. 2613920P
- Mfr. Part No. BAT15099E6327HTSA1
Each (Supplied on a Reel)
$1.029
Related links
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode 3-Pin SOT-323
- Infineon 4 V 110 mA Diode 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23










