Infineon 4 V 110 mA Diode Schottky 3-Pin SOT-323 BAT1504WH6327XTSA1

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 9%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.50

(exc. GST)

$12.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20$0.575$11.50-
40 - 80$0.518$10.369%
100 - 220$0.466$9.3218%
240 - 480$0.42$8.4026%
500 +$0.378$7.5634%

*price indicative

Packaging Options:
RS Stock No.:
261-3918
Mfr. Part No.:
BAT1504WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SOT-323

Maximum Continuous Forward Current If

110mA

Peak Reverse Repetitive Voltage Vrrm

4V

Diode Configuration

Series

Series

BAT15-04W

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

250mV

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Height

900μm

Length

2mm

Width

2.1mm

Automotive Standard

No

Infineon BAT15-04W Series Diode, 0.25V Maximum Forward Voltage, 110mA Maximum Continuous Forward Current - BAT1504WH6327XTSA1


This diode is a Schottky rectifier intended for low-voltage switching and protection duties in surface-mounted assemblies. It delivers low forward drop performance across a wide temperature range and is specified for repeated reverse voltage protection in Compact electronics. The component is suited to applications requiring a small footprint and minimal reverse leakage.

Features and Benefits:


• 0.25V Maximum forward voltage enabling reduced conduction losses
• 110mA Maximum continuous forward current supporting modest load currents
• 4V Peak reverse repetitive voltage protecting low-voltage circuits
• 5μA Peak reverse current reducing standby leakage currents
• -55°C to 150°C Operating temperature range enabling thermal resilience

Applications


• Used for polarity protection in low-voltage consumer electronics
• Suitable for power steering of small-signal rectification tasks
• Ideal for surface-mount assemblies with limited PCB space
• Can be used for reverse-voltage protection in battery-powered modules
• Used with Compact DC-DC stages requiring fast switching

What mounting method should be used for this component?


It is designed for surface mounting in a SOT-323 package to suit automated pick-and-place and reflow processes.

How does the device behave under high ambient temperature?


It maintains specified operation up to a maximum operating temperature of 150°C with stable forward characteristics up to that limit.

Can it be used where automotive qualification is required?


It does not conform to automotive-grade standards and is not specified for automotive use.

What configuration is the diode provided in for circuit implementation?


It is supplied in a series diode arrangement suitable for in-line rectification and protection tasks.

  • RS Stock No. 2613927
  • Mfr. Part No. BAT1704WH6327XTSA1
Each (In a Pack of 50)
$0.57
  • RS Stock No. 2613933
  • Mfr. Part No. BAT5404WH6327XTSA1
Each (In a Pack of 50)
$0.294
  • RS Stock No. 2613932
  • Mfr. Part No. BAT5404WH6327XTSA1
Each (On a Reel of 3000)
$0.109
  • RS Stock No. 2613911
  • Mfr. Part No. BAS7004SH6327XTSA1
Each (In a Pack of 20)
$0.466

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy