Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23-3 BAT1504RE6152HTSA1
- RS Stock No.:
- 218-6279
- Mfr. Part No.:
- BAT1504RE6152HTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,032.00
(exc. GST)
$1,134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.344 | $1,032.00 | - |
| 6000 - 9000 | $0.338 | $1,014.00 | 1% |
| 12000 + | $0.33 | $990.00 | 4% |
*price indicative
- RS Stock No.:
- 218-6279
- Mfr. Part No.:
- BAT1504RE6152HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23-3 | |
| Maximum Continuous Forward Current If | 110mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Diode Configuration | Reverse Series Pair | |
| Series | BAT1504R | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 300mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS, Pb Free, JEDEC47/20/22, Halogen Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23-3 | ||
Maximum Continuous Forward Current If 110mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Diode Configuration Reverse Series Pair | ||
Series BAT1504R | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 300mV | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1mm | ||
Width 2.4mm | ||
Standards/Approvals RoHS, Pb Free, JEDEC47/20/22, Halogen Free | ||
Automotive Standard No | ||
Related links
- Infineon 4 V 110 mA Switching Diode Schottky 3-Pin SOT-23 BAT1504RE6152HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode 3-Pin SOT-323
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- Infineon 4 V 110 mA Diode 3-Pin SOT-323 BAT1504WH6327XTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
