ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATR
- RS Stock No.:
- 264-537
- Mfr. Part No.:
- YQ2MM10ATR
- Brand:
- ROHM
This image is representative of the product range
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$26.75
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.535 | $26.75 | - |
| 500 - 950 | $0.509 | $25.45 | 4% |
| 1000 - 2450 | $0.471 | $23.55 | 11% |
| 2500 - 4950 | $0.434 | $21.70 | 18% |
| 5000 + | $0.418 | $20.90 | 21% |
*price indicative
- RS Stock No.:
- 264-537
- Mfr. Part No.:
- YQ2MM10ATR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PMDU | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | YQ | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Length | 3.62mm | |
| Width | 1.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PMDU | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series YQ | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Length 3.62mm | ||
Width 1.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ2MM10ATFTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTFTR
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTR
- ROHM 100 V 1 A Schottky Diode & Rectifier Schottky 2-Pin PMDU YQ1MM10ATFTR
- ROHM 100 V 1 A Schottky Diode & Rectifier Schottky 2-Pin PMDU YQ1MM10ATR
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU
- ROHM 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDU RSX068MP2STR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
