ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDU YQ3MM10BTFTR

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$21.25

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.85$21.25-
100 - 225$0.808$20.204%
250 - 475$0.748$18.7011%
500 - 975$0.688$17.2019%
1000 +$0.662$16.5522%

*price indicative

Packaging Options:
RS Stock No.:
264-600
Mfr. Part No.:
YQ3MM10BTFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

PMDU

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

YQ

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

5mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

770mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Operating Temperature

175°C

Width

1.7mm

Standards/Approvals

AEC-Q101

Height

900μm

Length

3.6mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 3A in a PMDU package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy