Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXD-QX
- RS Stock No.:
- 260-4709
- Mfr. Part No.:
- PMEG100T20ELXD-QX
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-4709
- Mfr. Part No.:
- PMEG100T20ELXD-QX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 2.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 33A | |
| Peak Reverse Current Ir | 750μA | |
| Maximum Forward Voltage Vf | 880mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 36ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 680μm | |
| Width | 1.3mm | |
| Length | 2.2mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 2.8A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 33A | ||
Peak Reverse Current Ir 750μA | ||
Maximum Forward Voltage Vf 880mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 36ns | ||
Maximum Operating Temperature 175°C | ||
Height 680μm | ||
Width 1.3mm | ||
Length 2.2mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Nexperia trench schottky barrier rectifier encapsulated in a CFP2-HP power flat lead surface mounted device plastic package.
High power capability due to clip-bonding technology
Power flat lead plastic package with exposed heatsink for optimal thermal connection
Related links
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXD-QX
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Nexperia 100 V 2.8 A Rectifier & Schottky Diode Schottky 2-Pin SOD-323 PMEG100T20ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG60T20ELXD-QX
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin CFP3
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 2.8 A Diode Schottky 2-Pin SOD-123
