Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD323HP PMEG45T10EXD-QX
- RS Stock No.:
- 260-4716
- Mfr. Part No.:
- PMEG45T10EXD-QX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 4500 units)*
$513.00
(exc. GST)
$562.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 - 4500 | $0.114 | $513.00 |
| 9000 - 22500 | $0.09 | $405.00 |
| 27000 + | $0.088 | $396.00 |
*price indicative
- RS Stock No.:
- 260-4716
- Mfr. Part No.:
- PMEG45T10EXD-QX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD323HP | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | PMEG | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Reverse Current Ir | 8mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Peak Reverse Recovery Time trr | 8ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.2mm | |
| Height | 680μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD323HP | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series PMEG | ||
Rectifier Type Schottky Barrier | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Reverse Current Ir 8mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Peak Reverse Recovery Time trr 8ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.2mm | ||
Height 680μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXD-QX
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG60T20ELXD-QX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- ROHM 30 V 500 mA Schottky Barrier Diode Schottky 2-Pin SOD-323 RB551VM-30TE-17
