Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- RS Stock No.:
- 260-4726
- Mfr. Part No.:
- PMEG60T20ELXDX
- Brand:
- Nexperia
This image is representative of the product range
Add 9000 more to save $189.00
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$661.50
(exc. GST)
$729.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 4500 | $0.147 | $661.50 | - |
| 9000 - 18000 | $0.126 | $567.00 | $189.00 |
| 22500 - 45000 | $0.117 | $526.50 | $675.00 |
| 49500 + | $0.108 | $486.00 | $1,930.50 |
*price indicative
- RS Stock No.:
- 260-4726
- Mfr. Part No.:
- PMEG60T20ELXDX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 2.8A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Trench Schottky Barrier Rectifier | |
| Rectifier Type | Trench Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Current Ir | 550μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Reverse Recovery Time trr | 8ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 680μm | |
| Length | 2.2mm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 2.8A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Trench Schottky Barrier Rectifier | ||
Rectifier Type Trench Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Current Ir 550μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Reverse Recovery Time trr 8ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 680μm | ||
Length 2.2mm | ||
Width 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXDX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG60T20ELXD-QX
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
