Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- RS Stock No.:
- 260-4721
- Mfr. Part No.:
- PMEG60T10ELXD-QX
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.88
(exc. GST)
$14.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.515 | $12.88 | - |
| 50 - 75 | $0.507 | $12.68 | $0.40 |
| 100 - 475 | $0.50 | $12.50 | $1.50 |
| 500 - 1975 | $0.492 | $12.30 | $11.50 |
| 2000 + | $0.484 | $12.10 | $62.00 |
*price indicative
- RS Stock No.:
- 260-4721
- Mfr. Part No.:
- PMEG60T10ELXD-QX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Trench Schottky Barrier Rectifier | |
| Rectifier Type | Trench Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 27A | |
| Peak Reverse Current Ir | 400μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Trench Schottky Barrier Rectifier | ||
Rectifier Type Trench Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 27A | ||
Peak Reverse Current Ir 400μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXDX
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG45T10EXD-QX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG60T20ELXD-QX
