Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
- RS Stock No.:
- 260-4707
- Mfr. Part No.:
- PMEG100T10ELXDX
- Brand:
- Nexperia
This image is representative of the product range
Add 9000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 4500 units)*
$625.50
(exc. GST)
$688.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4500 - 4500 | $0.139 | $625.50 | - |
| 9000 - 18000 | $0.124 | $558.00 | 10% |
| 22500 - 45000 | $0.115 | $517.50 | 17% |
| 49500 + | $0.113 | $508.50 | 18% |
*price indicative
- RS Stock No.:
- 260-4707
- Mfr. Part No.:
- PMEG100T10ELXDX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Trench Schottky Barrier Rectifier | |
| Series | PMEG100T10ELXD | |
| Rectifier Type | Trench Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 600μA | |
| Maximum Forward Voltage Vf | 795mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 27A | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Trench Schottky Barrier Rectifier | ||
Series PMEG100T10ELXD | ||
Rectifier Type Trench Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 600μA | ||
Maximum Forward Voltage Vf 795mV | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 27A | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXDX
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin SOD-123W
- Nexperia 100 V 1 A Rectifier & Schottky Diode Trench MEGA Schottky 2-Pin SOD-123W PMEG100T10ELRX
