Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXDX
- RS Stock No.:
- 260-4723
- Mfr. Part No.:
- PMEG60T10ELXDX
- Brand:
- Nexperia
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,225 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.372 | $9.30 | - |
| 50 - 75 | $0.368 | $9.20 | 1% |
| 100 - 475 | $0.364 | $9.10 | 2% |
| 500 - 1975 | $0.359 | $8.98 | 3% |
| 2000 + | $0.355 | $8.88 | 4% |
*price indicative
- RS Stock No.:
- 260-4723
- Mfr. Part No.:
- PMEG60T10ELXDX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 1.4A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PMEG60T10ELXD | |
| Rectifier Type | Trench Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 27A | |
| Peak Reverse Current Ir | 400nA | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Reverse Recovery Time trr | 7ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 680μm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 1.4A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PMEG60T10ELXD | ||
Rectifier Type Trench Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 27A | ||
Peak Reverse Current Ir 400nA | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Reverse Recovery Time trr 7ns | ||
Maximum Operating Temperature 175°C | ||
Height 680μm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 100 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG100T10ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T20ELXDX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323
- Nexperia 45 V 1.4 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
- Nexperia 200 V 1.4 A Rectifier & Schottky Diode Hyperfast Recovery 2-Pin SOD-323
