Infineon 650 V 16 A Rectifier & Schottky Diode 2-Pin TO-220 IDH16G65C5XKSA2
- RS Stock No.:
- 257-9257
- Mfr. Part No.:
- IDH16G65C5XKSA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$305.85
(exc. GST)
$336.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $6.117 | $305.85 |
| 100 - 450 | $5.40 | $270.00 |
| 500 - 950 | $4.693 | $234.65 |
| 1000 + | $4.609 | $230.45 |
*price indicative
- RS Stock No.:
- 257-9257
- Mfr. Part No.:
- IDH16G65C5XKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDH16G65C5 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 124A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Current Ir | 1.4mA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDH16G65C5 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 124A | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Current Ir 1.4mA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1, RoHS | ||
Automotive Standard No | ||
Infineon IDH16G65C5 Series Rectifier & Schottky Diode, 650V Peak Reverse Repetitive Voltage, 16A Continuous Forward Current - IDH16G65C5XKSA2
This rectifier & Schottky diode is a through-hole power device designed for high-voltage switching and protection tasks. It operates across a wide temperature span suitable for demanding thermal environments and combines Schottky characteristics with robust reverse voltage capability to support power conversion and surge-handling roles. The component is supplied in a TO-220 package for straightforward mounting and heat-sinking on standard assemblies.
Features and Benefits:
• 650V Peak reverse repetitive voltage enables high-voltage application use
• 16A continuous forward current supports steady power delivery
• 124A Peak non-repetitive surge current tolerates transient faults
• 1.7V maximum forward voltage reduces conduction losses
• -55°C to 175°C operating range allows wide temperature tolerance
• 16A continuous forward current supports steady power delivery
• 124A Peak non-repetitive surge current tolerates transient faults
• 1.7V maximum forward voltage reduces conduction losses
• -55°C to 175°C operating range allows wide temperature tolerance
Applications
• Suitable for power supply rectification in high-voltage circuits
• Ideal for industrial converters requiring through‑hole mounting
• Used for surge protection in switching power stages
• Can be used for freewheeling in high-current motor drives
• Ideal for industrial converters requiring through‑hole mounting
• Used for surge protection in switching power stages
• Can be used for freewheeling in high-current motor drives
What are the limits for non-repetitive surge events?
It can withstand a Peak non-repetitive forward surge current of 124A during transient conditions.
How does leakage behave under reverse bias?
The Peak reverse current is specified at 1.4mA, indicating expected leakage at rated reverse voltage.
What package and mounting method are provided?
It is supplied in a TO-220 package configured for through‑hole mounting to facilitate heat‑sink attachment.
Which environmental temperature extremes can it tolerate?
The device is rated to operate down to -55°C and up to 175°C for broad thermal applications.
Related links
- Infineon 650 V 16 A Rectifier & Schottky Diode 2-Pin TO-220 IDH16G65C5XKSA2
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220 IDH04G65C5XKSA2
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 4 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 20 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 8 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
- Infineon 650 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-220
