Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin PG-TO252-3 IDD03SG60CXTMA2

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.70

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,930 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.94$19.70-
50 - 95$3.55$17.759%
100 - 245$2.844$14.2227%
250 - 995$2.792$13.9629%
1000 +$2.038$10.1948%

*price indicative

Packaging Options:
RS Stock No.:
257-9256
Mfr. Part No.:
IDD03SG60CXTMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Through Hole

Package Type

PG-TO252-3

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

IDD03SG60C

Pin Count

3

Peak Reverse Current Ir

15μA

Maximum Forward Voltage Vf

2.3V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

10ns

Standards/Approvals

JEDEC1, RoHS

Automotive Standard

No

The Infineon IDD series is The Infineon CoolSiC Schottky diodes 600V G3 feature the industry’s lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. The generation 3 is based on the same technology platform as generation 2 with the introduction, at package level, of the so called diffusion soldering.

Benchmark switching behavior

No reverse recovery charge

Temperature independent switching behavior

High operating temperature (T j max 175°C)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy