Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C08EV07T-M3/I
- RS Stock No.:
- 279-9449
- Mfr. Part No.:
- VS-3C08EV07T-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4500 units)*
$10,948.50
(exc. GST)
$12,042.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | $2.433 | $10,948.50 |
*price indicative
- RS Stock No.:
- 279-9449
- Mfr. Part No.:
- VS-3C08EV07T-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 52A | |
| Maximum Forward Voltage Vf | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 180μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series eSMP | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 52A | ||
Maximum Forward Voltage Vf 1.8V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 180μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
Related links
- Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C08EV07T-M3/I
- Vishay 650 V 4 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C04EV07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C10EV07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C06EV07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
