Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- RS Stock No.:
- 216-8363
- Mfr. Part No.:
- IDD06SG60CXTMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $225.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,975.00
(exc. GST)
$6,575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $2.39 | $5,975.00 | - |
| 5000 - 7500 | $2.345 | $5,862.50 | $225.00 |
| 10000 + | $2.294 | $5,735.00 | $960.00 |
*price indicative
- RS Stock No.:
- 216-8363
- Mfr. Part No.:
- IDD06SG60CXTMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | SiC Schottky Diode | |
| Package Type | PG-TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | 3rd Generation thinQ! | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 190A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1) | |
| Width | 6.22mm | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type SiC Schottky Diode | ||
Package Type PG-TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series 3rd Generation thinQ! | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 2.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 190A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1) | ||
Width 6.22mm | ||
Height 2.41mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Related links
- Infineon 600 V 6 A SiC Schottky Diode Schottky 3-Pin DPAK IDD06SG60CXTMA2
- Infineon 600 V 4 A Schottky Diode Schottky 3-Pin DPAK
- Infineon 600 V 4 A Schottky Diode Schottky 3-Pin DPAK IDD04SG60CXTMA2
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK
- Infineon 1.8 V 10 A SiC Schottky Diode Schottky 3-Pin DPAK IDD10SG60CXTMA2
- Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin DPAK
- Infineon 600 V 3 A Rectifier & Schottky Diode 3-Pin DPAK IDD03SG60CXTMA2
- Wolfspeed 650V 11.5A 3-Pin DPAK C3D03065E
