DiodesZetex 200 V Rectifier & Schottky Diode 3-Pin ITO-220S STPF1020CTSW

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 20%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$26.70

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 525 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 75$1.068$26.70-
100 - 475$0.854$21.3520%
500 - 975$0.792$19.8025%
1000 +$0.69$17.2535%

*price indicative

Packaging Options:
RS Stock No.:
254-8777
Mfr. Part No.:
STPF1020CTSW
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Package Type

ITO-220S

Peak Reverse Repetitive Voltage Vrrm

200V

Series

STPF1020CTSW

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.4mm

Height

29.65mm

Width

4.87mm

Automotive Standard

AEC-Q101

The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 200 V and forward current of 10 A.

Glass passivated

Halogen and antimony free

Low reverse leakage current

  • RS Stock No. 2548776
  • Mfr. Part No. STPF1020CTSW
Each (In a Tube of 50)
$1.068
  • RS Stock No. 2548777P
  • Mfr. Part No. STPF1020CTSW
Each (Supplied in a Tube)
$1.068
Each (In a Pack of 10)
$0.707
Each (In a Tube of 50)
$0.948

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy