Crouzet 83874 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 30V ac, 100mA

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $26.94

View bulk pricing options

Subtotal (1 unit)*

$266.93

(exc. GST)

$293.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$266.93-
6 - 11$262.44$26.94
12 +$256.94$119.88

*price indicative

RS Stock No.:
539-321
Mfr. Part No.:
83874301
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Double Break

Switching Current

100mA

Terminal Type

Wire

Series

83874

Switching AC Voltage

30V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

49mm

Depth

16mm

Standards/Approvals

UL, IEC

Width

30mm

Hazardous Area Certification

No

Operating Force

10N

Mechanical Life

10000000Cycles

Mounting Orientation

Top

Compact Limit Switch with Low Level Cable Output Short Travel Series


Short travel series of Limit Switches, metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable, four terminal double break two-way contact elements.The 2 moving contacts are electrically isolated from one another.

Impulse voltage 2500V

Insulation voltage 250V

Operating voltage 4 to 30V

Operating current 1 to 100mA

1 metre cable length

Temperature range -25 to +70 deg C

20mm pitch mounting holes

IP66/67

Note

Dimensions refer to limit switch body only.

Approvals

UL508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy