Infineon 40 V 120 mA Schottky Diode Schottky 3-Pin SOT-23 BAS40E6327HTSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$414.00

(exc. GST)

$456.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000$0.138$414.00
6000 - 6000$0.124$372.00
9000 +$0.112$336.00

*price indicative

RS Stock No.:
249-6980
Mfr. Part No.:
BAS40E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Schottky Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

BAS40

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

1mm

Height

2.4mm

Standards/Approvals

RoHS

Length

2.9mm

Automotive Standard

AEC-Q101

Infineon BAS40 Series Schottky Diode, 120mA Max Continuous Forward Current, 40V Peak Reverse Voltage - BAS40E6327HTSA1


This Schottky diode is a surface-mount rectifier designed for low-voltage, high-speed switching and protection tasks in electronic circuits. It operates across a wide temperature range and meets automotive stress qualification, making it suitable for demanding board-level applications where fast recovery and minimal reverse leakage are required.

Features and Benefits:


• Low forward voltage of 1000 mV reduces conduction losses
• Continuous forward current rating of 120 mA supports small-signal loads
• Peak reverse current of 1 μA minimises standby leakage
• Peak repetitive reverse voltage of 40 V provides moderate voltage protection
• Peak non-repetitive forward surge current of 200 mA tolerates transient events
• Qualified to AEC-Q101 for automotive stress environments

Applications


• Suitable for clamping and polarity protection in sensor circuits
• Ideal for power-rail steering in handheld electronics
• Used for high-speed switching in converter front-ends
• Can be used for reverse-bias protection in automotive modules
• Appropriate for low-voltage rectification in portable devices

What package does it use for board mounting?


It is supplied in an SOT-23 package intended for surface mounting.

What are the thermal operating limits for deployment?


It functions from -55 °C up to 150 °C to cover extended temperature environments.

How many pins does the component provide and what is its configuration?


It has three pins and a single-diode configuration for single-channel rectification.

Is the component compliant with environmental restriction directives?


It is RoHS-compliant, meeting lead-free and restricted-substance requirements.

What physical footprint should designers account for on the PCB?


The device measures 2.9 x 1 x 2.4 mm as supplied for placement and footprint planning.

Related links