Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAS4006E6327HTSA1

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.20

(exc. GST)

$4.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.42$4.20-
20 - 90$0.378$3.789%
100 - 240$0.338$3.3819%
250 - 490$0.304$3.0427%
500 +$0.272$2.7235%

*price indicative

Packaging Options:
RS Stock No.:
249-6977
Mfr. Part No.:
BAS4006E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Anode

Series

BAS40

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.9mm

Height

2.4mm

Width

1mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon BAS40 Series Rectifier & Schottky Diode, 40V Peak Reverse Repetitive Voltage, 120mA Max Continuous Forward Current - BAS4006E6327HTSA1


This rectifier & schottky diode provides low-voltage rectification for surface-mount circuits, configured with a common anode for multi-diode arrangements and suited to automotive-grade environments. It operates across a wide ambient range and adheres to RoHS and AEC-Q101 requirements, making it appropriate for compact, temperature-variable electronic systems.

Features and Benefits:


• Low continuous forward current reduces conduction losses in small-signal circuits
• Peak reverse repetitive voltage supports blocking up to 40V
• Very low Peak reverse current minimises leakage at rated voltage
• Capable of withstanding 200mA surge for transient events
• Wide operating temperature range supports -55°C to 150°C operation

Applications


• Suitable for power steering sensor signal rectification in vehicles
• Ideal for battery charging protection in Compact modules
• Used with voltage-clamping circuits in automotive electronics
• Can be used for polarity protection on mixed-supply boards
• Suitable for low-voltage DC-DC converter output rectification

What package and mounting style does it use?


It is supplied in a SOT-23 package and designed for surface-mount placement.

How many connection pins are available and what configuration do they follow?


The device has three pins arranged as a common anode configuration.

What are the surge and continuous current limitations?


The component supports a Peak forward surge current of 200mA and a maximum continuous forward current of 120mA.

What thermal environment can it tolerate during operation?


It is rated to operate from -55°C up to 150°C ambient.

What is the maximum forward voltage and typical reverse leakage behaviour?


The maximum forward voltage is 1000mV and the Peak reverse current is specified at 1μA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy