Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23-3 BAS4004E6433HTMA1

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.87

(exc. GST)

$5.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19,980 unit(s) shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.487$4.87-
20 - 90$0.438$4.3810%
100 - 240$0.395$3.9518%
250 - 490$0.357$3.5726%
500 +$0.323$3.2333%

*price indicative

Packaging Options:
RS Stock No.:
249-6973
Mfr. Part No.:
BAS4004E6433HTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SOT-23-3

Maximum Continuous Forward Current If

120mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Series

Series

BAS40

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

1V

Peak Reverse Current Ir

1μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

200mA

Maximum Operating Temperature

150°C

Height

2.4mm

Length

2.9mm

Standards/Approvals

RoHS

Width

1mm

Automotive Standard

AEC-Q101

The Infineon general-purpose diode is high-speed switching high-level detecting and mixing. It gives circuit protection.

Voltage clamping

Pb-free

250 mW power dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy