Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- RS Stock No.:
- 249-6961
- Distrelec Article No.:
- 304-40-466
- Mfr. Part No.:
- BAS3005B02VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-6961
- Distrelec Article No.:
- 304-40-466
- Mfr. Part No.:
- BAS3005B02VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAS3005B | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAS3005B | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 25μA | ||
Maximum Forward Voltage Vf 620mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon medium power AF schottky diode for high efficiency DC/DC conversion, fast switching, protecting and clamping applications. It has low capacitance, low reverse current.
Pb-free
RoHS compliant
Related links
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79
- Infineon 3 V 100 mA Schottky Diode Schottky 2-Pin SC-79 BAT6202VH6327XTSA1
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79 BAT5402VH6327XTSA1
- ROHM 30 V 100 mA Diode Schottky 2-Pin SC-79
