Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79 BAT5402VH6327XTSA1
- RS Stock No.:
- 249-6999
- Mfr. Part No.:
- BAT5402VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.92
(exc. GST)
$5.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.492 | $4.92 | - |
| 20 - 90 | $0.442 | $4.42 | $1.00 |
| 100 - 240 | $0.398 | $3.98 | $9.40 |
| 250 - 490 | $0.361 | $3.61 | $32.75 |
| 500 + | $0.327 | $3.27 | $82.50 |
*price indicative
- RS Stock No.:
- 249-6999
- Mfr. Part No.:
- BAT5402VH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT54 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 2μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.5mm | |
| Height | 1.25mm | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT54 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 2μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.5mm | ||
Height 1.25mm | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT54 Series Schottky Barrier, 200mA Maximum Continuous Forward Current, 30V Peak Reverse Repetitive Voltage - BAT5402VH6327XTSA1
Features and Benefits:
• 200mA Maximum Continuous Forward Current supports light-current rectification
• 30V Peak Reverse Repetitive Voltage allows moderate-voltage circuit protection
• 600mA Peak Non-Repetitive Forward Surge Current withstands transient events
• 2μA Peak Reverse Current minimises leakage in reverse-bias conditions
Applications
• Ideal for Compact power-rail protection on tight layouts
• Used with battery-powered systems requiring low forward drop
• Can be used for polarity protection in automotive electronics
• Suitable for consumer-device power steering and logic isolation
What temperature range can it reliably operate within?
How is the component supplied for PCB assembly?
What standards relate to its suitability for automotive use?
Is it compliant with environmental restrictions on hazardous substances?
- RS Stock No. 2613931P
- Mfr. Part No. BAT5402LRHE6327XTSA1
- RS Stock No. 2613931
- Mfr. Part No. BAT5402LRHE6327XTSA1
- RS Stock No. 2613930
- Mfr. Part No. BAT5402LRHE6327XTSA1
- RS Stock No. 6872797
- Mfr. Part No. BAT54S RF
Related links
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB520SM-30FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005A02VH6327XTSA1
- ROHM 30 V 100 mA Schottky Barrier Diode Schottky 2-Pin SC-79 RB501SM-30T2R
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R









