Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- RS Stock No.:
- 145-9241
- Mfr. Part No.:
- BAS3005B02VH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9241
- Mfr. Part No.:
- BAS3005B02VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Peak Reverse Repetitive Voltage (Vrrm) | 30 V | |
| Maximum Continuous Forward Current (If) | 500 mA | |
| Product Type | Diode | |
| Pin Count | 2 | |
| Package Type | SC-79 | |
| Diode Configuration | Single | |
| Height | 550 μm | |
| Length | 1.2 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 5 A | |
| Peak Reverse Current (Ir) | 25 μA | |
| Width | 800 μm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Peak Reverse Repetitive Voltage (Vrrm) 30 V | ||
Maximum Continuous Forward Current (If) 500 mA | ||
Product Type Diode | ||
Pin Count 2 | ||
Package Type SC-79 | ||
Diode Configuration Single | ||
Height 550 μm | ||
Length 1.2 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 5 A | ||
Peak Reverse Current (Ir) 25 μA | ||
Width 800 μm | ||
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Related links
- Infineon 30 V 500 mA Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005B02VH6327XTSA1
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79
- Infineon 30 V 500 mA Schottky Diode 2-Pin SC-79 BAS3005A02VH6327XTSA1
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79
- Infineon 30 V 200 mA Schottky Barrier Schottky 2-Pin SC-79 BAT5402VH6327XTSA1
- Infineon 3 V 100 mA Diode 2-Pin SC-79
- Infineon 3 V 100 mA Diode 2-Pin SC-79 BAT6302VH6327XTSA1
